
This 25-position right angle surface mount USB connector features a gold contact plating and a shielded design. It has a current rating of 500mA and a voltage rating of 30V AC. The connector is suitable for operating temperatures between -20°C and 60°C and is packaged in a tray with one unit per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | LaneLink 91804 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |