
The Molex 0918040455 is an 8-position right angle connector with 25 circuits, rated for 500mA and 30V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The connector is made with bronze contacts plated with gold and is halogen free with low halogen content. It is packaged in a tray with 320 pieces per package, with a pitch of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 25 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | 91804 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
