Conn Infiniband RCP 25 POS 1.5mm Solder RA SMD 25 Terminal 1 Port Embossed T/R
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 25 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | 91804 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |