0.50mm Pitch LaneLink I/O Latch Receptacle, 4 Lane, InfiniBand, Cx4 Ethernet, 8 Circuits, Tape and Reel, Rear Mounts,...
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 91804 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |