CRIMP TERM HSG KK 5.08MM 4POS
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Type | Non-Gendered |
| Depth | 15.9mm |
| Glow Wire Compliant | Compliant |
| Housing Color | White |
| Length | 20.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 91813 |
| Termination | Crimp |
| RoHS | Compliant |