
4-position, 2-row female-to-female cable assembly featuring 0.1-inch connector pitch and 0.05-inch cable pitch. Utilizes 28AWG flat flex wire with PVC jacket, terminated with IDT connectors. Rated for 1.2A current and 250V voltage, this unshielded assembly is RoHS compliant.
Sign in to ask questions about the Molex 0923160415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0923160415 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey, Natural |
| Connector Pitch | 0.1inch |
| Connector Type A | PCB, Plug |
| Connector Type B | IDT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.492foot |
| Max Current Rating | 1.2A |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Picoflex® |
| Shielding | Unshielded |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0923160415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.