5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 5 Circuits, Reference K00, Glow-Wire Capable
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |