
This 84-position, 6-row rectangular combination connector features a black color and blade pin contact type. It has a male gender and is designed for panel mount applications. The connector is packaged in bulk and belongs to the SRC 93288 series with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0932880001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Blade Pin |
| Gender | Male |
| Mount | Panel |
| Number of Positions | 84 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Series | SRC 93288 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0932880001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.