Ring Tongue Terminal for 4-8 AWG Wire, Stud Size 5/16" (M8)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |