
6-position, 1-row straight surface mount SIP socket connector with 2mm pitch. Features female socket contacts made of bronze with tin plating and tin mating finish. Insulation material is black nylon, and the component operates within a temperature range of -40°C to 105°C. Rated for 125V AC, this lead-free component is supplied on tape and reel for automated assembly.
Molex 0941035006 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | 94103 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0941035006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
