
Conn Wire to Board HDR 4 POS 5mm Solder RA Thru-Hole Bag
Molex 0942131014 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 20.5mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 21.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 94213 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.