
This 5-position free hanging connector features a 5mm pitch and is constructed with a natural housing color and nylon insulation material. The contacts are plated with tin and are of the male blade type. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Molex 0942139015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0942139015 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Blade |
| Depth | 15.9mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 94213 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0942139015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.