Molex 0942402818 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Insulation Color | Grey |
| Insulation Material | Polycyclohexylenedimethylene |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MOX 94240 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.