
This 18-position, 2-row header from Molex features a current rating of 6A and a voltage rating of 125V. The contacts are made of brass with a tin plating and a tin finish on the mating side. The insulation material is PBT with a grey color. The header is RoHS compliant and has a flammability rating of UL94 HB. It is packaged in a tray and has a pitch of 2.54mm.
Sign in to ask questions about the Molex 0942403818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0942403818 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MOX 94240 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0942403818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.