Molex 0942422318 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0942422318 to view detailed technical specifications.
No datasheet is available for this part.