2.54mm Pitch, MOX Header, 2.54mm Grid, Through Hole, PCT, Vertical, 12 Circuit, Brown
Checking distributor stock and pricing after the page loads.
Molex 0942460012 technical specifications.
| Contact Plating | Tin |
| Housing Color | Natural |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.