This 6-contact RCP socket strip is designed for board-to-board connections. It features a terminal pitch of 3.96mm and a maximum operating temperature range of -40°C to 105°C. The socket strip is rated for a maximum voltage of 600V and a maximum current of 5A per contact. It is available in a through-hole package with a straight body orientation and a center key/dual key polarization type.
Checking distributor stock and pricing after the page loads.
Molex 09484061 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Key |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 600V |
| Height | 7.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |