The 09484068 is a 6-contact RCP socket strip header from Molex, designed for through hole mounting. It features a straight body orientation and a termination method of solder. The header has a terminal pitch of 3.96mm and a maximum operating temperature range of -40 to 105 degrees Celsius. It is rated for a maximum current of 5 amps per contact and a maximum voltage of 250 volts.
Checking distributor stock and pricing after the page loads.
Molex 09484068 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |