This 6-contact RCP socket strip header features a 3.96mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a center key/dual key polarization type. The termination method is solder, and it is suitable for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Molex 09484069 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |