This 9-contact RCP socket strip features a 3.96mm terminal pitch and is designed for through hole mounting. The socket strip has a straight body orientation and is terminated via solder. It is suitable for use in applications where a center key or dual key polarization type is required.
Checking distributor stock and pricing after the page loads.
Molex 09484098 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |