Conn Socket Strip RCP 15 POS 3.96mm Solder ST Thru-Hole KK® Tray
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 15 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |