The Molex 09503162 is a 16-contact RCP wire housing designed for crimp termination. It features a straight body orientation and is suitable for cable mounting. The housing operates within a temperature range of 0 to 75°C. It is used for connecting wires in various applications.
Checking distributor stock and pricing after the page loads.
Molex 09503162 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |