Sign in to ask questions about the Molex 0950432894 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0950432894 technical specifications.
| Color | Red, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.6mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 11.86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 95043 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0950432894 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.