
Shielded, straight, cable mount RJ45 connector with 8 positions and 1 port. Features IDC termination with a 1.02mm pitch and a 1.5A current rating. Contact material is bronze and brass with gold plating. Operating temperature range is -40°C to 60°C, with a voltage rating of 125V. Housing is clear, with green and clear color options for the component.
Sign in to ask questions about the Molex 0950435893 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0950435893 technical specifications.
| Color | Green, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.6mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 11.86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 95043 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0950435893 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.