
This right angle female connector features a 4-position design with a 2.54mm pitch and a maximum operating voltage rating of 125V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. The connector is made with a bronze contact material and features gold plating. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0955012441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0955012441 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 11.18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0955012441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
