Sign in to ask questions about the Molex 0982660145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660145 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 14 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.