The Premo-Flex 98266 flat flex cable from Molex features 20 conductors made of copper, with a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 60V AC. This cable has a maximum current rating of 500mA and is packaged in a bag. It is RoHS compliant and suitable for use in applications where a flexible, flat cable is required.
Sign in to ask questions about the Molex 0982660206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660206 technical specifications.
| Conductor Material | Copper |
| Length | 1.18inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 20 |
| Packaging | Bag |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.