The Premo-Flex 98266 is a 20-conductor flat flex cable with a 0.5mm pitch, suitable for applications requiring high flexibility and reliability. It features copper conductors and a maximum operating temperature range of -40°C to 105°C. The cable is rated for a maximum voltage of 60V AC and a maximum current of 500mA. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Molex 0982660208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660208 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| Length | 2inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 20 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 98266 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.