The Molex Premo-Flex 98266 is a 9-conductor flat flex cable with a current rating of 500mA and a voltage rating of 60V AC. It features a conductor material of copper and contact plating of tin. The cable has a pitch of 0.5mm and is packaged in bulk. It is designed for use in applications where a flexible and reliable connection is required.
Sign in to ask questions about the Molex 0982660769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660769 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.