Sign in to ask questions about the Molex 0982660773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660773 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 4inch |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.