The Premo-Flex 98266 cable features 9 conductors with a copper material and tin plating. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging with a pitch of 0.5mm.
Sign in to ask questions about the Molex 0982660776 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660776 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660776 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.