The Premo-Flex 98266 is a 11-conductor flat flex cable with a 0.5mm pitch, rated for 500mA and 60V AC. It features copper conductors with tin plating and is packaged in bulk. The cable is designed for use in applications where a flexible and reliable connection is required.
Sign in to ask questions about the Molex 0982660798 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660798 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 11 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660798 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.