The Premo-Flex 98266 cable features 11 conductors with a 0.5mm pitch, suitable for applications requiring high-density connections. Constructed from copper with a tin plating, this cable is rated for 500mA and can withstand up to 60V AC. Available in bulk packaging, this flat flex cable is designed for use in a variety of applications.
Sign in to ask questions about the Molex 0982660801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660801 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 11 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.