The Premo-Flex 98266 cable features 11 conductors with a 0.5mm pitch and is constructed from copper. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging and is terminated as a cable. The conductors are plated with tin and are located on the same side.
Sign in to ask questions about the Molex 0982660803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660803 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 11 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
