The Molex Premo-Flex 98266 cable features 11 conductors with a 0.5mm pitch and a flat flex wire/cable type. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is 9inch in length and is packaged in bulk. It is constructed with copper conductors and features tin contact plating.
Sign in to ask questions about the Molex 0982660804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660804 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 9inch |
| Number of Conductors | 11 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.