The Premo-Flex 98266 is a 11-conductor flat flex cable with a 0.5mm pitch and a maximum current rating of 500mA. It has a length of 12 inches and is made with copper conductors. The cable is rated for 60V AC and is available in bulk packaging. It features tin-plated contacts on the opposite side of the cable.
Sign in to ask questions about the Molex 0982660808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660808 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 12inch |
| Number of Conductors | 11 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.