The Molex Premo-Flex 98266 cable features 13 conductors with a 0.5mm pitch and a current rating of 500mA. It has a voltage rating of 60V AC and is made with copper conductors and tin plating. The cable is packaged in bulk and has a flat flex wire/cable type.
Sign in to ask questions about the Molex 0982660810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660810 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 13 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.