The Molex Premo-Flex 98266 cable features 13 conductors with a 0.5mm pitch and a current rating of 500mA. It is designed for use with a voltage rating of up to 60V AC and has a conductor material of copper. The cable is available in bulk packaging and has a termination type of cable. It is plated with tin for corrosion resistance.
Sign in to ask questions about the Molex 0982660819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660819 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 13 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.