
The Molex Premo-Flex 98266 is a 17-conductor flat flex cable with a 0.5mm pitch. It features a copper conductor material and tin contact plating. The cable is rated for 500mA of current and 60V AC of voltage. It is available in bulk packaging and is suitable for general use.
Sign in to ask questions about the Molex 0982660862 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660862 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 17 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660862 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.