This 17-conductor flat flex cable features a 0.5mm pitch and is rated for 60V AC and 500mA. The cable is made from copper and has a tin plating on the contacts. It is available in bulk packaging and has a length of 9 inches.
Sign in to ask questions about the Molex 0982660870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660870 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 9inch |
| Number of Conductors | 17 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.