
This cable features 17 conductors with a 0.5mm pitch and is made from copper. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging and has a length of 9 inches. The conductors are plated with tin and are located on the same side of the cable.
Sign in to ask questions about the Molex 0982660871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660871 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 9inch |
| Number of Conductors | 17 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.