The Molex Premo-Flex 98266 cable features 19 conductors with a 0.5mm pitch and a maximum current rating of 500mA. It has a voltage rating of 60V AC and is constructed with copper conductors. The cable is available in bulk packaging and has a length of 6 inches. It is designed for use in applications where a flat flex cable is required.
Sign in to ask questions about the Molex 0982660886 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660886 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 6inch |
| Number of Conductors | 19 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660886 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.