
The Premo-Flex 98266 cable features 19 conductors with a copper material and tin plating. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging with a pitch of 0.02inch and a length of 10inch. It is designed for use in general applications.
Molex 0982660894 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 10inch |
| Number of Conductors | 19 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.