
The Premo-Flex 98266 is a 19-conductor flat flex cable with a 0.02inch pitch, rated for 60V AC and 500mA current. It features copper conductors with tin plating and is available in bulk packaging. The cable has a 0.5mm pitch and is designed for use in general applications.
Molex 0982660895 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 10inch |
| Number of Conductors | 19 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.