This flat flex cable features 21 conductors with a copper material and tin plating. It has a current rating of 500mA and a voltage rating of 60V AC. The cable has a pitch of 0.5mm and a length of 1.18 inches. It is packaged in bulk and is part of the Premo-Flex 98266 series.
Sign in to ask questions about the Molex 0982660899 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660899 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 1.18inch |
| Number of Conductors | 21 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660899 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.