
The Molex Premo-Flex 98266 cable features 21 conductors with a 0.5mm pitch, suitable for applications requiring high current handling up to 500mA and withstanding AC voltages of up to 60V. Constructed with copper conductors and tin plating, this cable is designed for use in a variety of applications. Available in bulk packaging, it is suitable for use in environments where a flat flex cable is required. The cable is manufactured by Molex.
Sign in to ask questions about the Molex 0982660900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660900 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 21 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
