The Premo-Flex 98266 cable features 21 conductors with a 0.5mm pitch, suitable for applications requiring high current ratings of up to 500mA and voltage ratings of up to 60V AC. Constructed with copper conductors and tin-plated contacts, this cable is designed for reliable performance. Available in bulk packaging, this cable is ideal for use in a variety of applications, including those requiring flat flex cable connections.
Sign in to ask questions about the Molex 0982660902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660902 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 21 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.