
The Premo-Flex 98266 cable features 21 conductors with a current rating of 500mA and a voltage rating of 60V AC. It has a cable pitch of 0.5mm and is made with copper conductors. The cable is plated with tin and is available in bulk packaging. It is suitable for use in general applications.
Sign in to ask questions about the Molex 0982660918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660918 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 21 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.