
The Premo-Flex 98266 cable features a 0.5mm pitch and 23 conductors, with a current rating of 500mA and a voltage rating of 60V AC. It is constructed with copper conductors and features tin plating. The cable is available in bulk packaging and has a length of 4 inches. It is designed for use in applications where a flat flex cable is required, such as in connectors and other electrical components.
Sign in to ask questions about the Molex 0982660927 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660927 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 4inch |
| Number of Conductors | 23 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660927 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
