The Premo-Flex 98266 cable features 25 conductors with a current rating of 500mA and a voltage rating of 60V AC. Constructed with copper conductors and tin plating, this cable has a cable pitch of 0.5mm and is available in bulk packaging. It is designed for use in applications where a flat flex cable is required.
Sign in to ask questions about the Molex 0982660946 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660946 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660946 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.